PDP SEO Portlet

2N4856A

N-Channel Switch/Chopper JFET 50mA 40V Through Hole TO-18 Box

Manufacturer:Central Semi
Product Category: Discretes, FETs, JFETs
Avnet Manufacturer Part #: 2N4856A
Secondary Manufacturer Part#: 2N4856A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2N4856A is a N-channel JFET offers low ON-resistance, high OFF-resistance and speed switch. The device is designed for use with analogue switches, choppers and commutators applications.

  • -40V Gate-source voltage
  • -40V Gate-drain voltage
  • ±40V Drain-source voltage
  • 10mA Gate current
  • 300mW Device dissipation at or below 25°C free air temperature

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: