PDP SEO Portlet

2N4400

Transistor GP BJT NPN 40V 0.6A 3-Pin TO-92 Box

Manufacturer:Central Semi
Avnet Manufacturer Part #: 2N4400
Secondary Manufacturer Part#: 2N4400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2N4400 is a 40V NPN silicon Transistor capable of 625mW power dissipation and 600mA collector current. The NTE123AP is designed for audio amplifier and switching applications. It is complementary to NTE159.

  • 60V Collector to base voltage (VCBO)
  • 6V Emitter to base voltage (VEBO)
  • 83.3°C/W Thermal resistance, junction to case
  • 200°C/W Thermal resistance, junction to ambient

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: