PDP SEO Portlet

2N4236

Bipolar Power Transistor PNP Amplifier/Switch 80V 1A 3-Pin TO-39 Through Hole Box

Manufacturer:Central Semi
Avnet Manufacturer Part #: 2N4236
Secondary Manufacturer Part#: 2N4236
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2N4236 transistor is a silicon NPN power transistor that is designed for general-purpose power amplifier and switching applications. It has a low current gain, with a typical gain of about 30, making it suitable for linear applications where the circuit does not have to switch quickly. The forward voltage drop is typically about 0.7V, and the maximum collector-emitter voltage is typically 45V. The working principle of the 2N4236 transistor is simple: when the base voltage is applied to the Base-Collector junction, it increases the voltage drop across the Collector-Emitter junction, allowing more current to flow. This increase in current is what amplifies the signal. Overall, the 2N4236 transistor is a great choice for applications requiring a low current gain and high level of conduction.

  • Low Power Loss: Low collector-emitter saturation voltage reduces power loss and increases efficiency.
  • High Gain: High current gain allows for amplification of weak signals.
  • Reliable Operation: Excellent safe operating area and 100% avalanche testing ensure reliable operation.
  • Flexibility: Can be used in a variety of applications, including power amplifiers, switching circuits, and interfaces.
  • Easy Design: Complementary to 2N4237 (PNP) makes it easy to design push-pull amplifiers and other circuits.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: