PDP SEO Portlet

2N4037

Bipolar Transistor PNP Medium Power 40V 1A 3-Pin TO-39 Through Hole Box

Manufacturer:Central Semi
Avnet Manufacturer Part #: 2N4037
Secondary Manufacturer Part#: 2N4037
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2N4037 is a high-performance PNP silicon bipolar transistor designed for general-purpose amplifier and switching applications. With its high current gain, low saturation voltage, and high transition frequency, it offers reliable and efficient performance in a wide range of applications, including audio amplifiers, switching circuits, and industrial control systems.

  • PNP Silicon Bipolar Transistor: High-quality transistor with reliable performance
  • High Current Gain: Ensures reliable amplification and switching performance
  • Low Saturation Voltage: Reduces power losses and improves efficiency
  • High Transition Frequency (250 MHz): Suitable for high-frequency applications
  • General-Purpose Amplifier and Switching Applications: Versatile transistor for various uses
  • TO-92 Package: Compact and easy-to-use package
  • High Collector Current (1A): Suitable for high-current applications
  • High Collector-Emitter Voltage (30V): High voltage capability for a wide range of applications

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: