PDP SEO Portlet

2N3906

Transistor GP BJT PNP 40V 0.2A3-Pin TO-92 Box

Manufacturer:Central Semi
Avnet Manufacturer Part #: 2N3906
Secondary Manufacturer Part#: 2N3906
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2N3906 from Multicomp Pro is a through hole, PNP low power, silicon planar switching transistors in TO-92 metal can package. This transistor features fast switching, hence is suitable for switching and amplification.

  • Collector emitter voltage (Vce) of -40V
  • Continuous collector current (Ic) of -200mA
  • Power dissipation of 625mW
  • Operating junction temperature range from -55°C to 150°C
  • Collector emitter saturation voltage is less than 400mV at Ic=10mA
  • DC current gain is greater than 30 at Ic=100mA
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: