2N3904
Transistor GP BJT NPN 40V 0.2A 3-Pin TO-92 Box
Click image to enlarge
Manufacturer:Central Semi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2N3904
Secondary Manufacturer Part#: 2N3904
- RoHS 10 Compliant
- Tariff Charges
The 2N3904 from Multicomp Pro is a through hole, NPN silicon planar switching transistors in TO-92 metal can package. This transistor features fast switching, short turn off and low saturation voltage hence is suitable for switching and amplification.
- Collector emitter voltage (Vce) of 40V
- Continuous collector current (Ic) of 200mA
- Power dissipation of 625mW
- Operating junction temperature range from -55°C to 150°C
- Collector emitter saturation voltage is less than 300mV at Ic=10mA
- DC current gain is greater than 30 at Ic=100mA
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
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
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |