PDP SEO Portlet

2N3053A

Trans GP BJT NPN 60V 700mA 3-Pin TO-39 Box

Manufacturer:Central Semi
Avnet Manufacturer Part #: 2N3053A
Secondary Manufacturer Part#: 2N3053A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2N3053A is a NPN silicon Bipolar Transistor designed primarily for amplifier and switching applications. The device features high breakdown voltage, low leakage current, low capacity and beta useful over an extremely wide current range.

  • High power rating of up to 115W, making it suitable for high-power applications.
  • High current rating of up to 15A, making it suitable for high-current applications.
  • Low saturation voltage of 0.5V, making it suitable for low-voltage applications.
  • High gain of up to 20, making it suitable for high-gain applications.
  • Packaged in a hermetically sealed package, which provides protection against moisture and other environmental factors.
  • High reliability rating, making it suitable for use in critical applications.
  • Low noise figure, making it suitable for use in low-noise applications.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: