2N2907
Trans GP BJT PNP 40V 600mA 3-Pin TO-18 Box
Click image to enlarge
Manufacturer:Central Semi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2N2907
Secondary Manufacturer Part#: 2N2907
- RoHS 10 Compliant
- Tariff Charges
The 2N2907 from Multicomp Pro is a through hole, PNP transistors in TO-18 metal can package. This transistor is suitable for switching and amplification.
- Collector emitter voltage (Vce) of -40V
- Continuous collector current (Ic) of -600mA
- Power dissipation of 400mW
- Operating junction temperature range from -65°C to 200°C
- Collector emitter saturation voltage of -400mV at Ic=150mA
- DC current gain is greater than 30 at Ic=500mA
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |