PDP SEO Portlet

2N2222

Trans GP BJT NPN 30V 800mA 3-Pin TO-18 Box

Manufacturer:Central Semi
Avnet Manufacturer Part #: 2N2222
Secondary Manufacturer Part#: 2N2222
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2N2222 from Multicomp Pro is a through hole, low power bipolar transistor in TO-18 metal can package. This NPN silicon planar switching transistor is used for switching, linear DC power supply and VHF amplifier applications.

  • Collector emitter breakdown voltage is 30V at IC = 10mA, IB = 0
  • Continuous collector current (Ic) of 800mA
  • Power dissipation is 500mW at Ta = 25°C
  • Operating junction temperature range from -65°C to 200°C
  • Collector emitter saturation voltage is 1.6V at IC = 500mA, IB = 50mA
  • DC current gain is 30 at IC = 500mA, VCE = 10V
  • Collector base breakdown voltage is 60V at IC = 10µA, IE = 0
  • Transition frequency is 250MHz at IC = 20mA, VCE = 20V, f = 100MHz

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: