PDP SEO Portlet

774-W0005

Manufacturer:CAO Group
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 774-W0005
Secondary Manufacturer Part#: 774-W0005
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6500 K
Circular
95 lm
Desktop
Top Mount
4
36 x 11.4
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$4.0898
100+
$3.94537
200+
$3.81324
400+
$3.69026
800+
$3.575