PDP SEO Portlet

SP000063871

Fiber Optic Transmitter, 650 nm, 100 Mbaud, 50 mA, 2 V, 3 V

Manufacturer:Broadcom
Avnet Manufacturer Part #: SP000063871
Secondary Manufacturer Part#: SP000063871
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SFH757 is a low-cost transmitter diode for optical data transmission with polymer optical fiber. Its InGaAlP LED chip provides enhanced resistance to humidity and is designed to emit light at 650 nm. The robust SFH757 can be used for speeds up to 100 MBd and complements the Avago SFH250 photodiode receiver and SFH551/1-1 integrated photo detector receiver. The SFH series is optimized for easy coupling. No fiber stripping is required; just insert the cut fiber into the selected SFH component The SFH757 is a low-cost transmitter diode for optical data transmission with polymer optical fiber. Its InGaAlP LED chip provides enhanced resistance to humidity and is designed to emit light at 650 nm. The robust SFH757 can be used for speeds up to 100 MBd and complements the Avago SFH250 photodiode receiver and SFH551/1-1 integrated photo detector receiver. The SFH series is optimized for easy coupling. No fiber stripping is required; just insert the cut fiber into the selected SFH component.The transparent plastic package has an aperture where a 2.2 mm fiber end can be inserted. This very easy coupling method is extremely cost-effective.

  • High speed transmitter for up to 100MBd applications (with peaking circuits)
  • 2.2mm aperture holds standard 980/1000/2200µm plastic fibers
  • No fiber stripping required
  • Molded microlens for efficient coupling

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Through Hole
MSL 3 - 168 hours
-40 to 85 °C
2
2
5.5 x 5.5 x 9 mm
15(Typ) ns
650 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:600  Mult:200  
USD $:
600+
$8.6625
1200+
$8.61875
2400+
$8.575
4800+
$8.53125
9600+
$8.4875