PDP SEO Portlet

SP000063866

Detector, Fibre Optic

Manufacturer:Broadcom
Avnet Manufacturer Part #: SP000063866
Secondary Manufacturer Part#: SP000063866
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Receiver with analogue output for polymer optical fibre applications. The transparent plastic package has an aperture where a 2.2mm fibre end can be inserted. This very easy coupling method is extremely cost-effective. It is suitable for use in household electronics, power electronics, optical networks and light barriers.

  • Fast switching time
  • Sensitive in visible and near IR range
  • High linearity
  • 2.2mm aperture holds standard 980/1000/2200um plastic fibre
  • No fibre stripping required
  • Moulded microlens for efficient coupling

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541491050
Schedule B: 8541491050
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:600  Mult:200  
USD $:
600+
$8.14842
1200+
$8.10727
2400+
$8.06612
4800+
$8.02496
9600+
$7.98381