PDP SEO Portlet

SP000063860

Fiber Optic Receiver, 650 nm, 5 Mbaud, 20 m

Manufacturer:Broadcom
Avnet Manufacturer Part #: SP000063860
Secondary Manufacturer Part#: SP000063860
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SFH551/1-1 receiver is a transimpedance amplifier with an integrated photodiode and TTL open-collector output stage. The active area of this detector combined with the molded microlens gives an efficient coupling from the end of the polymer optical fiber. This receiver enables data rates up to 5 MBd and works with the SFH757 transmitter diode. The SFH551/1-1 is fully DC coupled and therefore no line code is needed. The internal Schmitt trigger ensures stable output states over the whole dynamic range. If light with intensity above the threshold level is coupled into the SFH551/1-1, the electrical output will be logical “low” and vice versa. With noisefree Vcc and GND, an undefi ned output signal is not possible. Nevertheless, the SFH551/1-1 must not be used without shielding from ambient light. If ambient light could reach the threshold level, the SFH551/1-1V component should be chosen. The plastic connector housing of the SFH V-series shields the ambient light perfectly. SFH series components are optimized for easy coupling. No fiber stripping is required; just insert the cut fiber into the selected SFH component.

  • Bipolar IC with open-collector output
  • Digital output, full TTL compatible
  • Sensitive in visible and near IR range
  • Transfer rate = 5MBd
  • Low switching threshold
  • 2.2mm aperture holds standard 980/1000/2200µm plastic fibers
  • No fiber stripping required
  • Molded microlens for efficient coupling

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Through Hole
MSL 1 - Unlimited
5.25, 4.75, 5 V
-40 to 85 °C
3
3
5.5 x 5.5 x 9 mm
700 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541491050
Schedule B: 8541491050
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:600  Mult:200  
USD $:
600+
$9.30699
1000+
$9.25998
1600+
$9.21298
3000+
$9.16598
6000+
$9.11897