PDP SEO Portlet

SP000063858

TX Optical Fiber 100Mbps 4-Pin

Manufacturer:Broadcom
Avnet Manufacturer Part #: SP000063858
Secondary Manufacturer Part#: SP000063858
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The V-housing allows easy coupling of unconnectorized 2.2 mm polymer optical fiber with an axial locking screw.

  • Locking screw attached to the connector
  • Interference-free transmission by the light-tight housing
  • Transmitter and receiver can be positioned flexibly
  • No cross talk
  • Auto insertable and wave solderable
  • Supplie

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Through Hole
MSL 1 - Unlimited
-40 to 85 °C
4
4
24.2 x 9.2 x 9 mm
15(Typ) ns
650 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:125  Mult:1  
USD $:
125+
$11.4444
250+
$11.3866
500+
$11.3288
1000+
$11.271
2000+
$11.2132