SP000063855
Fiber Optic Receiver, 650 nm, 20 m
- RoHS 10 Compliant
- Tariff Charges
The SP000063855 is a 650nm Digital Receiver Diode for simple optical data transmission with polymer optical fiber. It incorporates a photodetector with integrated IC and provides a TTL output signal. Maximum speed is 5MBd. The V-housing allows easy coupling of unconnectorized 2.2mm plastic optical fiber by means of an axial locking screw.
- TTL output
- Molded microlens for efficient coupling
- Light tight housing for superior crosstalk
- Auto insertable and wave solderable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| 5.25, 4.75, 5 V | ||
| -40 to 85 °C | ||
| 5 | ||
| 5 | ||
| 24.2 x 9.2 x 9 mm | ||
| 700 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541491050 |
| Schedule B: | 8541491050 |