SP000063814
Fiber Optic Transmitter, 650 nm, 20 m, 50 mA, 2.1 V
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Communication & Networking, Optical Transceivers, Optical Transmitters
Avnet Manufacturer Part #: SP000063814
Secondary Manufacturer Part#: SP000063814
- RoHS 10 Compliant
- Tariff Charges
The SP000063814 is a 10Mbaud Transmitter for simple optical data transmission with polymer optical fiber/direct fiber connector. The SFH756V 650nm LED allows for speeds up to 10Mbaud. The V-housing allows easy coupling of unconnectorized 2.2mm plastic optical fiber by means of an axial locking screw.
- No fiber stripping required
- Molded micro lens for efficient coupling
- Good linearity
- 2mA Forward current
- No fiber stripping required
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 4 | ||
| 4 | ||
| 9.2 x 24.2 x 9 mm | ||
| 100(Typ) ns | ||
| 660 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |