PDP SEO Portlet

PEX8764-AB80BI G

PCI Express Switch, PCIe 1.0a, PCIe 1.1, PCIe 2.0, PCIe 3.0, 1156 Pins, FCBGA

Manufacturer:Broadcom
Avnet Manufacturer Part #: PEX8764-AB80BI G
Secondary Manufacturer Part#: PEX8764-AB80BI G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Express Lane7''1 PEX8764 device offers Multi-Host PCI Express switching capability enabling users to connect multiple hosts to their respective endpoints via scalable, high bandwidth, non-blocking interconnection to a wide variety of applications including servers, storage systems, and communications platforms. The PEX8764 is well suited for fan-out. aggregation, and peer-to-peer applications. The PEX8764 employs and enhanced architecture, which allows users to configure the device in legacy single-host mode or multi-host mode with up to four host ports capable of 1 + 1 (one active & one backup) or N+1 (N active & one backup) host failover. This powerful architectural enhancement enables users to build PCIe based systems to support high-availability, failover, redundant and clustered systems. The PEX8764 architecture supports packet cut-thru with a maximum latency of 150ns (\16 to xl6). This, combined with large packet memory, flexible common buffer/FC credit pool and non-blocking internal switch architecture, provides full line rate on all ports for performance-hungry applications such as servers and switch fabrics. The low latency enables applications to achieve high throughput and performance. In addition to low' latency, the device supports a packet payload size of up to 2048 bytes, enabling the user to achieve even higher throughput. The PEX8764 provides end-to-end CRC (ECRC) protection and Poison bit support to enable designs that require end-to-end data integrity. PLX also supports data path parity and memory (RAM) error correction circuitry throughout the internal data paths as packets pass through the switch.

  • 64-lanc, 16-port PCIc Gcn3 switch
    • Integrated 8.0 GT/s ScrDcs
  • 35 x 35mm2, 1156-hall FCBGA package
  • Typical Power: 12.4 Watts
  • Standards Compliant
    • PCI Express Base Specification, r3.0 (compatible w/PClc r 1.0a/1.1 & 2.0)
    • PCI Power Management Spec, r1 .2
    • Microsoft Windows Logo Compliant
    • Supports Access Control Services
    • Dynamic link-width control
    • Dynamic ScrDcs speed control
  • High Performance
    • performance PAK
    • Multicast
    • Dynamic Buffer/FC Credit Pool
    • Non-blocking switch fabric
    • Full line rate on all ports
    • Cut-Thru with 150ns max packet latency
    • 2KB Max Payload Size
  • Multi-llost & Fail-Over Support
    • 2 Configurable Non- Transparent ports
    • Failover with Non- Transparent port
    • Up to 4 upstream/Host ports with 1+1 or N+1 failover to other upstream ports
  • Quality of Sen ice (QoS)

Technical Attributes

Find Similar Parts

Description Value
FCBGA
Surface Mount
MSL 4 - 72 hours
1156
-40 to 85 °C
85 °C
-40 °C
PCIe 1.0a, PCIe 1.1, PCIe 2.0, PCIe 3.0
PCI Express Switch
1156
35 x 35
ExpressLane Series
Industrial
FCBGA
PCI Express Gen3 Switch

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320032
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:72  Mult:1  
USD $:
72+
$342.54
144+
$340.81
288+
$339.08
576+
$337.35
1152+
$335.62