PEX8750-AB80BI G
PCI Express Gen3 Switch 676-Pin FCBGA
- RoHS 10 Compliant
- Tariff Charges
The ExpressLane PEX8750 is a 48-lane, 12-port, PCIe Gen3 switch device developed on 40nm technology. PEX8750 offers Multi-Host PCI Express switching capability that enables users to connect multiple hosts to their respective endpoints via scalable, high-bandwidth, non-blocking interconnection to a wide variety of applications including servers, storage, communications, and graphics platforms. In addition to high number lane/port count, the device offers two NT ports and clock isolation capability. Due to their backwards compatibility, designing with PCIe Gen3 switches in mixed (Gen1, Gen2 and Gen3) systems allows designers to future-proof their designs for full Gen3 enablement when migrating to next-generation end-points. The PEX8750 is well suited for fan-out, aggregation, and peer-to-peer traffic patterns. Included is PLX's proprietary visionPAK debug software, which allows, for example, internal receive-eye observation after equalization and access to the devices' internal debug registers thus enabling faster time to market.
- PEX8750 o 48-lane, 12-port PCIe Gen3 switch
- Integrated 8.0 GT/s SerDeso 27 x 27mm2, 676-ball FCBGA packageo Typical Power: 10.3 Watts
- Standards Compliant
- PCI Express Base Specification, r3.0 (compatible w/ PCIe r1.0a/1.1 & 2.0)
- PCI Power Management Spec, r1.2
- Microsoft Windows Logo Compliant
- Supports Access Control Services
- Dynamic link-width control
- Dynamic SerDes speed controlo High Performance
- performancePAK
- Multicast
- Dynamic Buffer/FC Credit Pool
- Non-blocking switch fabric
- Full line rate on all ports
- Cut-Thru with 150ns max packet latency
- 2KB Max Payload Size
- Multi-Host & Fail-Over Support
- 2 Configurable Non-Transparent ports
- Failover with Non-Transparent port
- Up to 3 upstream/Host ports with 1+1 or N+1 failover to other upstream ports
- Quality of Service (QoS)
- Traffic Class Queuing
- Ei
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| MSL 4 - 72 hours | ||
| -40 to 85 °C | ||
| 676 | ||
| 27 x 27 | ||
| Industrial | ||
| FCBGA | ||
| PCI Express Gen3 Switch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320032 |
| Schedule B: | 8542320015 |