PEX8749-CA80BC G
PCI Express Switch PCI 3.0 8Gbps 676-Pin FCBGA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Gbps | ||
| Surface Mount | ||
| MSL 4 - 72 hours | ||
| 0 to 70 °C | ||
| PCI 3.0 | ||
| 676 | ||
| 27 x 27 mm | ||
| Commercial | ||
| FCBGA | ||
| PCI Express Switch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.C |
| HTSN: | 8542320032 |
| Schedule B: | 8542320015 |