PDP SEO Portlet

PEX8747-CA80FBC G

Multi-Root PCI Express Gen 3 Switch 575-Pin HFCBGA

Manufacturer:Broadcom
Avnet Manufacturer Part #: PEX8747-CA80FBC G
Secondary Manufacturer Part#: PEX8747-CA80FBC G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ExpressLane PEX 8747 is a 48-lane, 5-port, PCIe Gen 3 switch device developed on 40nm technology. The PEX 8747 device offers Multi-Host PCI Express switching capability enabling users to connect a host to its respective endpoints via scalable, high bandwidth, non-blocking interconnection to a variety of graphics applications. The PEX 8747 is optimized to support high-resolution graphics while supporting peer-to-peer traffic and multicast for maximum performance. Included is PLX's proprietary visionPAK debug software, which allows, for example, internal receive-eye observation after equalization and access to the devices' internal debug registers thus enabling faster time to market.

  • 48-lane, 5-port PCIe Gen 3 switch
    • Integrated 8.0 GT/s SerDes
  • 27 x 27mm2, 676-pin FCBGA package
  • Typical Power: 8.0 Watts
  • Standards Compliant
    • PCI Express Base Specification, r3.0 (compatible w/PCIe r1.0a/1.1 & 2.0)
    • PCI Power Management Spec, r1.2
    • Microsoft Vista Compliant
    • Supports Access Control Services
    • Dynamic link-width control
    • Dynamic SerDes speed control
  • High Performance
    • Non-blocking switch fabric
    • Full line rate on all ports
    • Packet Cut-Thru with 100ns max packet latency (x16 to x16)
    • 2KB Max Payload Size
  • Flexible Configuration
    • Ports configurable as x8 or xl6
    • Registers configurable w ith strapping pins, EEPROM, PC, or host software
    • lane and polarity reversal
    • Compatible with PCIe 1.0a PM
  • Qualify of Service (QoS)
    • Eight traffic classes per port
    • Weighted round-

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
0 to 70 °C
575
Commercial
HFCBGA
Multi-Root PCI Express Gen 3 Switch

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.C
HTSN: 8542320032
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:180  Mult:180  
USD $:
180+
$147.02325
360+
$146.2807
720+
$145.53816
1440+
$144.79562
2880+
$144.05308