PDP SEO Portlet

PEX8732-CA80BC G

PCI Express Gen3 Switch 676-Pin HFCBGA

Manufacturer:Broadcom
Avnet Manufacturer Part #: PEX8732-CA80BC G
Secondary Manufacturer Part#: PEX8732-CA80BC G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ExpressLane PEX 8732 device offers Multi-Host PCI Express switching capability enabling users to connect multiple hosts to their respective endpoints via scalable, high bandwidth, non-blocking interconnection to a wide variety of applications including servers, storage, communications, and graphics platforms. The PEX 8732 is well suited for fan-out, aggregation, and peer-to-peer traffic patterns. The PEX 8732 employs an enhanced version of PLX’s field tested PEX 8632 PCIe switch architecture, which allows users to configure the device in legacy single-host mode or multi-host mode with up to six host ports capable of 1+1 (one active & one backup) or N+1 (N active & one backup) host failover. This powerful architectural enhancement enables users to build PCIe based systems to support high-availability, failover, redundant, or clustered systems. The PEX 8732 architecture supports packet cut-thru with a maximum latency of 106ns (x8 to x8). This, combined with large packet memory, flexible common buffer/FC credit pool and non-blocking internal switch architecture, provides full line rate on all ports for performance-hungry applications such as servers and switch fabrics. The low latency enables applications to achieve high throughput and performance. In addition to low latency, the device supports a packet payload size of up to 2048 bytes, enabling the user to achieve even higher throughput. The PEX 8732 provides end-to-end CRC (ECRC) protection and Poison bit support to enable designs that require end-to-end data integrity. PLX also supports data path parity' and memory (RAM) error correction circuitry throughout the internal data paths as packets pass through the switch.

  • 32-lane, 8-port PCIe Gen 3 switch
    • Integrated 8.0 GT/s SerDes
  • 27 x 27mm2, 676-pin FCBGA package
  • Typical Power: 6.0 Watts
  • Standards Compliant
    • PCI Express Base Specification, r3.0 (compatible w/PCIe r1.0a/1.1 & 2.0)
    • PCI Power Management Spec, r1.2
    • Microsoft Vista Compliant
    • Supports Access Control Services
    • Dynamic link-width control
    • Dynamic SerDes speed control
  • High Performance
    • performancePAK
    • Read Pacing (bandwidth throttling)
    • Multicast
    • Dynamic Buffer/FC Credit Pool
    • Non-blocking switch fabric
    • Full line rate on all ports
    • Packet Cut-Thru with 106ns max packet latency (x8 to x8)
    • 2KB Max Payload Size
  • Flexible Configuration
    • Ports configurable as xl,x2,x4,x8,x 16
    • Registers configurable with strapping pins, EEPROM, I2C, or host software
    • Lane and polarity reversal
    • Compati

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.C
HTSN: 8542320002
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:120  Mult:120  
USD $:
120+
$200.50272
240+
$199.49008
480+
$198.47744
960+
$197.4648
1920+
$196.45216