PEX8718-AB80BI G
PCI Express Switch, PCIe 1.0a, PCIe 1.1, PCIe 2.0, PCIe 3.0, 324 Pins, FCBGA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Gbps | ||
| FCBGA | ||
| Surface Mount | ||
| MSL 4 - 72 hours | ||
| 324 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| PCIe 1.0a, PCIe 1.1, PCIe 2.0, PCIe 3.0 | ||
| PCI Express Switch | ||
| PCI 3.0 | ||
| 324 | ||
| 19 x 19 mm | ||
| ExpressLane Series | ||
| Industrial | ||
| FCBGA | ||
| PCI Express Switch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320002 |
| Schedule B: | 8542320015 |