HST6-C190
Phototransistor Chip NPN 600nm 2-Pin SMD
Manufacturer:Broadcom
Product Category:
Optoelectronics, Infrared - IR Components, Phototransistors
Avnet Manufacturer Part #: HST6-C190
Secondary Manufacturer Part#: HST6-C190
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 ° | ||
| 20 mA | ||
| 100 nA | ||
| 5 V | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 600 nm | ||
| 2 | ||
| NPN | ||
| 1.7 x 0.8 x 0.65 mm | ||
| Industrial | ||
| SMD | ||
| Chip | ||
| Top View |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |