PDP SEO Portlet

HSSR-7111

Optocoupler DC-IN 1-CH AC/DC-OUT 8-Pin CDIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: HSSR-7111
Secondary Manufacturer Part#: HSSR-7111
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HSSR-7111 is single channel power MOSFET optocouplers, constructed in eight-pin, hermetic, dual-in-line, ceramic packages. The devices operate exactly like a solidstate relay. The products are capable of operation and storage over the full military temperature range.

  • Dual Marked with Device Part Number and DLA Standard Microcircuit Drawing
  • ac/dc Signal &Power Switching
  • Compact Solid-State Bidirectional Switch
  • Manufactured and Tested on a MIL-PRF-38534certified Line
  • QML-38534
  • MIL-PRF-38534 Class H
  • Modifi ed Space Level Processing Available (Class E)
  • Hermetically Sealed 8-Pin Dual In-Line Package
  • Small Size and Weight
  • Performance Guaranteed over -55°C to 125°C
  • Connection A0.8 A, 1.0 ?
  • Connection B1.6 A, 0.25 ?
  • 1500 Vdc Withstand Test Voltage
  • High Transient Immunity
  • 5 Amp Output Surge Current

Technical Attributes

Find Similar Parts

Description Value
DC
Gold
260
Through Hole
MOSFET
AC|DC
8CDIP
8
9.91 x 7.57 x 4.32 mm
CDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:29  Mult:1  
USD $:
29+
$131.2047
58+
$130.54205
116+
$129.8794
232+
$129.21675
464+
$128.5541