PDP SEO Portlet

HSMZ-A100-T70J1

LED, Red, SMD, 20 mA, 2.2 V, 630 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMZ-A100-T70J1
Secondary Manufacturer Part#: HSMZ-A100-T70J1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HSMZ-A100-T70J1 is a PLCC-2, surface-mount LED indicator. This SMT LED has high-reliability performance and are designed to work under a wide range of environmental conditions. This high-reliability feature makes them ideally suited to be used under harsh interior automotive conditions, as well as interior sign application conditions. Typical applications include Interior automotive (instrument panel backlighting, central console backlighting, switch/push button backlighting), Electronic signs and signals (Interior full color sign, variable message sign), Office automation, home appliances, industrial equipment (front panel backlighting, push button backlighting and display backlighting).

  • 355mcd min luminous intensity
  • 635nmpeak wavelength
  • 626nm dominant wavelength
  • 120° viewing angle
  • 155lm/W luminous efficacy
  • 72mW power dissipation
  • High brightness using AlInGaP technologies
  • Compatible with IR soldering process

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
30 mA
2.6 V
Surface Mount
Top Mount
MSL 2A - 4 weeks
-55 to 100 °C
2PLCC
639 nm
2
3.2 x 2.8 x 1.8 mm
5 V
PLCC
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:22000  Mult:2000  
USD $:
22000+
$0.1848
44000+
$0.1776
88000+
$0.1704
176000+
$0.1632
352000+
$0.1602