HSMY-C280
LED, Yellow, SMD, 1005, 20 mA, 2.1 V, 586 nm
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMY-C280
Secondary Manufacturer Part#: HSMY-C280
- RoHS 10 Compliant
- Tariff Charges
The HSMY-C280 ChipLEDs are designed to 0402 (1.0 x 0.5 mm) industry standard footprint. They are extremely small in size and the low 0.4 mm height makes them very suitable for application in small portable hand held devices where real estate is a premium. Six different colors are available: green, red, yellow, amber, and deep red. All parts are color and intensity binned except red color. They come in 8 mm paper tape on a 7 inch diameter reel with 4000 units per reel which makes them compatible for automatic placement.
- Extremely small size (1.0 x 0.5 x 0.4 mm)
- 0402 industry standard footprint
- Diff used optics
- Operating temperature range of –40°C to +85°C
- Compatible with IR soldering
- Yellow color
- Available in 8 mm paper tape on 7" diameter reel
- Reel sealed in zip locked moisture barrier bags
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 586 nm | ||
| 8 mcd | ||
| Gold | ||
| GaP | ||
| 1x0.5x0.24 mm | ||
| Rectangular | ||
| 260 | ||
| 20 mA | ||
| 2.6 V | ||
| 52 mW | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2A - 4 weeks | ||
| -30 to 85 °C | ||
| 2Chip LED | ||
| 589 nm | ||
| 2 | ||
| 1 x 0.5 x 0.4 mm | ||
| 5 V | ||
| Uni-Color | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |