PDP SEO Portlet

HSMY-C197

LED Uni-Color Yellow 589nm 2-Pin Chip LED T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMY-C197
Secondary Manufacturer Part#: HSMY-C197
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Chip LED is designed in an industry standard package for ease of handling and use. Various different LED colors are available in nine compact, single color packages. HSMx-C197 has the ultra low profile of 0.4 mm. This family with its thin profile and wide viewing angle makes this LED exceptional for backlighting applications.

  • Small size
  • Industry standard footprint
  • Compatible with IR solder
  • Diffused optics
  • Operating temperature range of -40°C to +85°C
  • Right angle & reverse mount package available
  • Color: Yellow
  • Available in 8 mm tape on 7 in. (178 mm) diameter reels

Technical Attributes

Find Similar Parts

Description Value
Yellow
586 nm
8 mcd
Gold
GaP
1.6x0.8x0.24 mm
Rectangular
260
25 mA
2.6 V
52 mW
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 85 °C
2Chip LED
589 nm
2
1.6 x 0.8 x 0.4 mm
5 V
Uni-Color
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:48000  Mult:4000  
USD $:
48000+
$0.09801
96000+
$0.09752
192000+
$0.09702
384000+
$0.09652
768000+
$0.09603