PDP SEO Portlet

HSMY-C191

LED Uni-Color Yellow 589nm 2-Pin Chip LED T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMY-C191
Secondary Manufacturer Part#: HSMY-C191
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These chip LEDs are designed in an industry standard package for ease of handling and use. Various diff erent LED colors are available in nine compact, single color packages. The HSMx-C191 has a low profile of 0.6 mm. This family with its thin profile and wide viewing angle makes this LED exceptional for backlighting applications. In order to facilitate pick and place operation, these chip LEDs are shipped in tape and reel with 4000 units per reel for HSMx-C191 All packages are compatible with IR reflow solder processes. The small size and wide viewing angle make these LEDs prime choices for backlighting applications and front panel illumination especially where space is a premium

  • Small size
  • Industry standard footprint
  • Compatible with IR solder
  • Diff used optics
  • Operating temperature range of -40°C to +85°C
  • Right angle & reverse mount package available
  • Yellow
  • Available in 8 mm tape on 7 in. (178 mm) diameter reels

Technical Attributes

Find Similar Parts

Description Value
Yellow
586 nm
8 mcd
Gold
GaP
1x0.8x0.3 mm
Rectangular
260
25 mA
2.6 V
52 mW
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 85 °C
2Chip LED
589 nm
2
1.6 x 0.8 x 0.8 mm
5 V
Uni-Color
170 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:60000  Mult:4000  
USD $:
60000+
$0.06286
120000+
$0.05946
240000+
$0.0579
480000+
$0.05641
960000+
$0.055