HSMY-C190
LED, Yellow, SMD, 20 mA, 2.1 V, 586 nm
- RoHS 10 Compliant
- Tariff Charges
The HSMY-C190 is a yellow SMD Chip LED with untinted/diffused lens, made of GaP. It is designed in an industry standard package for ease of handling and use. It has the industry standard 3.2 x 1.6mm footprint that is excellent for all around use. It is compatible with IR reflow solder processes. The small size and wide viewing angle make this LED prime choices for backlighting applications and front panel illumination especially where space is a premium.
- Small Size
- Industry standard footprint
- Compatible with IR solder
- Diffused optics
- -30 to 85°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 586 nm | ||
| 8 mcd | ||
| Gold | ||
| AlInGaP | ||
| 1x0.8x0.5 mm | ||
| Rectangular | ||
| 260 | ||
| 20 mA | ||
| 2.6 V | ||
| 52 mW | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2A - 4 weeks | ||
| -40 to 85 °C | ||
| 2Chip LED | ||
| 589 nm | ||
| 2 | ||
| 1.6 x 0.8 x 0.8 mm mm | ||
| 5 V | ||
| Industrial | ||
| HSMx-C190 | ||
| Chip LED | ||
| Uni-Color | ||
| 170 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |