PDP SEO Portlet

HSMY-C170

LED, Yellow, SMD, 20 mA, 2.1 V, 586 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMY-C170
Secondary Manufacturer Part#: HSMY-C170
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HSMY-C170 is a yellow SMD Chip LED with untinted/diffused lens, made of GaP. It is designed in an industry standard package for ease of handling and use. It has the industry standard 3.2 x 1.6mm footprint that is excellent for all around use. It is compatible with IR reflow solder processes. The small size and wide viewing angle make this LED prime choices for backlighting applications and front panel illumination especially where space is a premium.

  • Small Size
  • Industry standard footprint
  • Compatible with IR solder
  • Diffused optics
  • -30 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Yellow
586 nm
8 mcd
Gold
AlInGaP
1.4x1.25x0.5 mm
Rectangular
260 °C
20 mA
2.6 V
52 mW
Surface Mount
Top Mount
2A
-40 to 85 to 85 °C
2SMD
589 nm
2
2 x 1.25 x 0.8 mm
5 V
Industrial
HSMx-C170
SMD
Chip LED
170 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  44000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.0693
8000+
$0.06895
16000+
$0.0686
32000+
$0.06825
64000+
$0.0679