PDP SEO Portlet

HSMY-C150

LED, Yellow, SMD, 20 mA, 2.1 V, 586 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMY-C150
Secondary Manufacturer Part#: HSMY-C150
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HSMY-C150 is a yellow SMD Chip LED with untinted/diffused lens, made of GaP. It is designed in an industry standard package for ease of handling and use. It has the industry standard 3.2 x 1.6mm footprint that is excellent for all around use. It is compatible with IR reflow solder processes. The small size and wide viewing angle make this LED prime choices for backlighting applications and front panel illumination especially where space is a premium.

  • Small Size
  • Industry standard footprint
  • Compatible with IR solder
  • Diffused optics
  • -30 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Yellow
586 nm
8 mcd
Gold
AlInGaP
2x1.6x0.6 mm
Rectangular
260 °C
25 mA
2.6 V
65 mW
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 85 °C
2Chip LED
589 nm
2
3.2 x 1.6 x 1.1 mm mm
5 V
Industrial
HSMx-C150
Chip LED
Uni-Color
170 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:54000  Mult:3000  
USD $:
54000+
$0.07
108000+
$0.06622
216000+
$0.06447
432000+
$0.06282
864000+
$0.06125