HSMY-C110
LED Single Chip Yellow 586nm 25mA 2-Pin SMD
- RoHS 10 Compliant
- Tariff Charges
These chip LEDs are designed in an industry standard package for ease of handling and use. Various diff erent LED colors are available in nine compact, single color packages. The HSMx-C110 is a right angle package with the universally accepted dimensions of 3.2 x 1.0 x 1.5 mm In order to facilitate pick and place operation, these chip LEDs are shipped in tape and reel with 3000 units per reel for HSMx-C110 All packages are compatible with IR reflow solder processes. The small size and wide viewing angle make these LEDs prime choices for backlighting applications and front panel illumination especially where space is a premium
- Small size
- Industry standard footprint
- Compatible with IR solder
- Non Diffused optics
- Operating temperature range of -40°C to +85°C
- Right angle & reverse mount package available
- Yellow
- Available in 8 mm tape on 7 in. (178 mm) diameter reels
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 586 nm | ||
| 8 mcd | ||
| Gold | ||
| GaP | ||
| Rectangular | ||
| 260 | ||
| 30 mA | ||
| 2.6 V | ||
| 78 mW | ||
| Surface Mount | ||
| Right Angle | ||
| MSL 2A - 4 weeks | ||
| -40 to 85 °C | ||
| 2Chip LED | ||
| 589 nm | ||
| 2 | ||
| 3.2 x 1 x 1.5 mm | ||
| 5 V | ||
| Uni-Color | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |