PDP SEO Portlet

HSMW-C280

LED Uni-Color White x=0.31/y=0.3 Chip LED 2-Pin 0402 T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMW-C280
Secondary Manufacturer Part#: HSMW-C280
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • LED with InGaN die
  • Surface mount device with 0402 footprint
  • Compatible with reflow soldering
  • Tape in 8mm carrier tape on a 7 inch diameter reel

Technical Attributes

Find Similar Parts

Description Value
White
262.7 mcd
InGaN
1 x 0.5 x 0.24 mm
Rectangular
260
20 mA
3.9 V
78 mW
Surface Mount
Top Mount
MSL 2A - 4 weeks
-30 to 85 °C
0402
2
1 x 0.5 x 0.4
5 V
Industrial
0402
Uni-Color
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.41481
8000+
$0.41272
16000+
$0.41062
32000+
$0.40852
64000+
$0.40643