PDP SEO Portlet

HSMW-C265

LED, White, SMD, 1.2mm x 1.25mm, 20 mA, 3.6 V, 180 mcd

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMW-C265
Secondary Manufacturer Part#: HSMW-C265
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HSMW-C265 is an un-tinted diffused Chip LED comes in unique shades of white and provides product differentiation for backlighting application. It is compatible with automatic placement equipment.

  • Industry standard footprint
  • -35 to +85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
White
180 mcd
Gold
1.2x1.25x0.8 mm
Rectangular
260
20 mA
3.9 V
78 mW
Surface Mount
Reverse Mount
MSL 2A - 4 weeks
-40 to 85 °C
2Chip LED
2
3.4 x 1.25 x 1.1 mm
5 V
Uni-Color
150 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.3542
6000+
$0.3404
12000+
$0.3266
24000+
$0.3128
48000+
$0.30705