PDP SEO Portlet

HSMW-C191

LED, White, SMD, 0.8mm x 1mm, 20 mA, 3.6 V, 200 mcd

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMW-C191
Secondary Manufacturer Part#: HSMW-C191
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HSMW-C191 is a Top Mount Chip LED comes in unique shades of white and provides product differentiation for backlighting application. It is compatible with automatic placement equipment.

  • Industry standard footprint
  • -40 to +85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
White
200 mcd
Gold
1x0.8x0.3 mm
Rectangular
260
20 mA
3.9 V
78 mW
Surface Mount
Top Mount
MSL 2A - 4 weeks
-30 to 85 °C
2Chip LED
2
1.6 x 0.8 x 0.6 mm mm
5 V
Industrial
Chip LED
Uni-Color
140 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  16000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.25676
8000+
$0.25166
16000+
$0.24804
32000+
$0.24453
64000+
$0.23959