HSMW-C191-U0000
LED, White, SMD, 20 mA, 3.9 V, 950 mcd
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMW-C191-U0000
Secondary Manufacturer Part#: HSMW-C191-U0000
- RoHS 10 Compliant
- Tariff Charges
- Surface-mount LED that comes in an industrial standard 1.6mm × 0.8mm (0608) footprint
- Offers industry-leading performance by using efficient and high brightness InGaN material
- Small form-factor allows flexible board or custom design and the LED can be closely mounted
- Cost effective solution
- 0.6mm package height
- Compatible with reflow soldering
- Suitable for backlighting and indicator applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 950 mcd | ||
| InGaN | ||
| 260 °C | ||
| 20 mA | ||
| 3.9 V | ||
| 78 mW | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2A - 4 weeks | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 2 | ||
| 1.6 x 0.8 x 0.6 mm | ||
| Industrial | ||
| SMD | ||
| Chip LED | ||
| 140 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |