PDP SEO Portlet

HSMW-C120

LED Chip White 20mA 2-Pin SMD

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMW-C120
Secondary Manufacturer Part#: HSMW-C120
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These white ChipLEDs come in unique shades of white and provide product differentiation for backlighting application. They are designed in industry standard package for ease of handling and use. These chipLEDs come in either a side emitting package (HSMW-C120). The packages all compatible with IR reflow soldering process and come in 8 mm tape on 7" diameter reel. They are compatible with automatic placement equipment. In order to facilitate pick and place operation, these chipLEDs are shipped in tape and reel with 4000 units per reel for HSMW-C120 packages, and 3000 units per reel for HSMW-C265 package."

  • White color
  • Small size
  • Industry standard footprint
  • Compatible with reflow soldering
  • Compatible with automatic placement equipment
  • Operating temperature range –40°C to +85°C
  • Come in 8 mm tape on 7" diameter reels
"

Technical Attributes

Find Similar Parts

Description Value
White
160 mcd
Gold
1.2x0.6x0.5 mm
Rectangular
260
20 mA
3.9 V
78 mW
Surface Mount
Right Angle
MSL 2A - 4 weeks
-40 to 85 °C
2Chip LED
2
1.6 x 0.6 x 1 mm
5 V
Uni-Color
155 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:12000  Mult:4000  
USD $:
12000+
$0.3663
20000+
$0.36445
32000+
$0.3626
60000+
$0.36075
120000+
$0.3589