PDP SEO Portlet

HSMW-A400-U00M2

LED Chip Neutral White x=0.31/y=0.31 30mA 4-Pin PLCC

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMW-A400-U00M2
Secondary Manufacturer Part#: HSMW-A400-U00M2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PLCC-4 family of SMT LEDs is packaged in the industry standard PLCC-4 Package and is a extension of our PLCC-2 SMT LEDs. The product is able to dissipate heat more efficiently compared to the conventional PLCC-2 SMT LEDs. In proportion to the increase in driving current, this family of LEDs is able to produce higher light output compared to the conventional PLCC-2 SMT LEDs These SMT LEDs have higher reliability and better performance and are designed to work under a wide range of environment conditions. This higher reliability makes them suitable for use in harsh conditions such as the Interior Automotive, Electronics Signs and Signals and Office automation and Industrial applications. The wide viewing angle at 120° makes these LEDs ideally suited for panel, push button, or general backlighting in automotive interior, office equipment, industrial equipment, and home appliances. The flat top emitting surface makes it easy for these LEDs to mate with light pipes. With the built-in reflector pushing up the intensity of the light output, these LEDs are also suitable to be used as LED pixels in interior electronic signs. These super high brightness LEDs can be used in localized area ambience lighting in applications such as vanity mirror light, cabin light, and car door puddle light. The white color backlighting is suitable to backlight color LCD screens in applications such as GPS (global positioning system) screens in cars. To facilitate easy pick and place assembly, the LEDs are packed in EIA-compliant tape and reel. Every reel will be shipped in single intensity and color bin, to provide close uniformity. These LEDs are compatible with IR solder reflow process.

  • Industry Standard PLCC-4
  • High reliability LED package
  • High brightness using InGaN dice technologies
  • High optical efficiency
  • Wide viewing angle at 120°
  • Available in 8mm carrier tape on 7-inch reel
  • Tight White color Binning
  • Compatible with both Reflow and TTW soldering process

Technical Attributes

Find Similar Parts

Description Value
White
700 mcd
Matte Tin
InGaN
Rectangular
260
30 mA
4.6 V
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 100 °C
4PLCC
4
2.8 x 3.2 x 1.8 mm
5 V
PLCC
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  50000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:50000  Mult:50000  
USD $:
50000+
$0.29176
100000+
$0.29029
200000+
$0.28882
400000+
$0.28734
800000+
$0.28587