PDP SEO Portlet

HSMS-C680

LED, Red, SMD, 20 mA, 2 V, 621 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMS-C680
Secondary Manufacturer Part#: HSMS-C680
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HSMS-C680 series of chip-type LEDs are designed to illuminate at a right angle to the direction of mounting. When mounted on a PC board, these devices will emit light in a direction parallel to the board. The small 3.0 x 1.0 x 2.0mm footprint of the HSMx-C680 is designed for applications where space is limited. These devices are available in four colors and use untinted, nondiffused optics. The HSMS-C680 series of parts are compatible with IR reflow soldering process only.

  • Right Angle Mounting
  • Compatible with IR Reflow Soldering Process
  • GaP High Efficiency Red, HER
  • Available in 8 mm Tape on 178mm (7") Diameter Reels
"

Technical Attributes

Find Similar Parts

Description Value
Red
621 nm
5.1 mcd
Gold
GaP
2x1x1 mm
Rectangular
260
25 mA
2.6 V
65 mW
Surface Mount
Right Angle
MSL 2A - 4 weeks
-40 to 85 °C
2Chip LED
636 nm
2
3 x 1 x 2 mm
5 V
Uni-Color
125 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:42000  Mult:3000  
USD $:
42000+
$0.099
84000+
$0.0985
168000+
$0.098
336000+
$0.0975
672000+
$0.097