PDP SEO Portlet

HSMS-C280

LED, Red, SMD, 1005, 20 mA, 2.1 V, 626 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMS-C280
Secondary Manufacturer Part#: HSMS-C280
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HSMS-C280 is an untinted, diffused miniature ChipLED designed to 0402 (1.0mm x 0.5mm) industry-standard footprint. It is extremely small in size and the low 0.4mm height makes it very suitable for application in small portable hand-held devices where real estate is a premium. Typical applications include LCD backlighting, push-button backlighting, front-panel indicator, symbol backlighting and keypad backlighting.

  • Extremely small in size
  • 0.4mm height
  • Compatible with IR soldering
  • HER in color
  • Operating temperature range from -40°C to +85°C
  • Sealed in zip locked moisture barrier bags

Technical Attributes

Find Similar Parts

Description Value
Red
626 nm
10 mcd
Gold
GaP
1x0.5x0.24 mm
Rectangular
260
20 mA
2.6 V
52 mW
Surface Mount
Top Mount
MSL 2A - 4 weeks
-30 to 85 °C
2Chip LED
630 nm
2
1 x 0.5 x 0.4 mm
5 V
Uni-Color
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:48000  Mult:4000  
USD $:
48000+
$0.10395
96000+
$0.10342
192000+
$0.1029
384000+
$0.10238
768000+
$0.10185