HSMS-C170
LED, Red, SMD, 20 mA, 2.1 V, 626 nm
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMS-C170
Secondary Manufacturer Part#: HSMS-C170
- RoHS 10 Compliant
- Tariff Charges
The HSMS-C170 is a HER SMD Chip LED with untinted/diffused lens, made of GaP. It is designed in an industry standard package 2 x 1.25mm footprint with 0.8mm profile. It is compatible with IR reflow solder processes. The small size and wide viewing angle make this LED prime choices for backlighting applications and front panel illumination especially where space is a premium.
- Small size
- Industry standard footprint
- Compatible with IR solder
- Diffused optics
- -40 to 85°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 626 nm | ||
| 10 mcd | ||
| Gold | ||
| AlInGaP | ||
| 1.4x1.25x0.5 mm | ||
| Rectangular | ||
| 260 °C | ||
| 20 mA | ||
| 2.6 V | ||
| 52 mW | ||
| Surface Mount | ||
| Top Mount | ||
| 2A | ||
| -40 to 85 to 85 °C | ||
| 2SMD | ||
| 630 nm | ||
| 2 | ||
| 2 x 1.25 x 0.8 mm | ||
| 5 V | ||
| Industrial | ||
| HSMx-C170 | ||
| SMD | ||
| Chip LED | ||
| 170 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |