PDP SEO Portlet

HSMS-C150

LED, Red, SMD, 20 mA, 2.1 V, 626 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMS-C150
Secondary Manufacturer Part#: HSMS-C150
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HSMS-C150 is a HER SMD Chip LED with untinted/diffused lens, made of GaP. It is designed in an industry standard package 3.2 x 1.6mm footprint that is excellent for all around use. It is compatible with IR reflow solder processes. The small size and wide viewing angle make this LED prime choices for backlighting applications and front panel illumination especially where space is a premium.

  • Small size
  • Industry standard footprint
  • Compatible with IR solder
  • Diffused optics
  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Red
626 nm
10 mcd
Gold
AlInGaP
2x1.6x0.6 mm
Rectangular
260
25 mA
2.6 V
65 mW
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 85 °C
2Chip LED
630 nm
2
3.2 x 1.6 x 1.1 mm mm
5 V
Industrial
HSMx-C150
Chip LED
Uni-Color
170 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:60000  Mult:3000  
USD $:
60000+
$0.06468
120000+
$0.06216
240000+
$0.05964
480000+
$0.05712
960000+
$0.05607