HSMS-C120
LED Single Chip Red 626nm 20mA 2-Pin SMD
- RoHS 10 Compliant
- Tariff Charges
These chip LEDs are designed in an industry standard package for ease of handling and use. Various diff erent LED colors are available in nine compact, single color packages.These chip LEDs are designed in an industry standard package for ease of handling and use. Various diff erent LED colors are available in nine compact, single color packages.HSMx-C120 is a smaller right angle package with industry standard 1.6 x 0.6 x 1.0 mm. HSMx-C265 is a reverse mount package with dimensions of 3.4 x 1.25 x 1.1 mm. These devices are ideal for LCD backlighting and sidelighting applications.
- Small size
- Industry standard footprint
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -40° to +85°C
- Right angle & reverse mount package available
- Available in 8 mm tape on 7 in. (178 mm) diameter reels
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 626 nm | ||
| 10 mcd | ||
| Gold | ||
| AlInGaP | ||
| 1.2x0.6x0.6 mm | ||
| Rectangular | ||
| 260 | ||
| 20 mA | ||
| 2.6 V | ||
| 52 mW | ||
| Surface Mount | ||
| Right Angle | ||
| MSL 2A - 4 weeks | ||
| -30 to 85 °C | ||
| 2Chip LED | ||
| 630 nm | ||
| 2 | ||
| 1.6 x 0.6 x 1 mm mm | ||
| 5 V | ||
| Industrial | ||
| HSMS-Cxxx | ||
| Chip LED | ||
| Uni-Color | ||
| 155 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |