HSMS-C110
LED Single Chip Red 626nm 25mA 2-Pin SMD
- RoHS 10 Compliant
- Tariff Charges
These chip LEDs are designed in an industry standardpackage for ease of handling and use. Various diff erentLED colors are available in nine compact, single colorpackages.The HSMx-C150 has the industry standard 3.2 x 1.6mm footprint that is excellent for all around use. TheHSMx-C170 has the widely used 2.0 x 1.25 mm foot-printwith 0.8 mm profi le. The HSMx-C177 has the widelyused 2.0 x 1.25 mm footprint with 0.4 mm profi le. TheHSMx-C19x series has the industry standard 1.6 x 0.8 mmfootprint with varying profi le to suit designers needs,the HSMx-C190 has 0.8 mm profi le, the HSMx-C191 has alow profi le of 0.6 mm, and the HSMx-C197 has the ultralow profi le of 0.4 mm. This family with its thin profi le andwide viewing angle makes this LED exceptional for backlightingapplications.The HSMx-C110 is a right angle package with the universallyaccepted dimensions of 3.2 x 1.0 x 1.5 mm. TheHSMx-C120 is a smaller right angle package with industrystandard 1.6 x 0.6 x 1.0 mm. HSMx-C265 is a reversemount package with dimensions of 3.4 x 1.25 x 1.1 mm.These devices are ideal for LCD backlighting and sidelightingapplications.In order to facilitate pick and place operation, thesechip LEDs are shipped in tape and reel with 4000 unitsper reel for HSMx-C120, C170, C177, C190, C191, C197packages, and 3000 units per reel for HSMx-C110, C150,C265 packages.All packages are compatible with IR reflow solderprocesses. The small size and wide viewing angle makethese LEDs prime choices for backlighting applicationsand front panel illumination especially where space is apremium.
- Small size
- Industry standard footprint
- Compatible with IR solder
- Diff used optics
- Operating temperature range of -40°C to +85°C
- Right angle & reverse mount package available
- Various colors available
- Available in 8 mm tape on 7 in. (178 mm) diameter reels
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 626 nm | ||
| 10 mcd | ||
| Gold | ||
| GaP | ||
| Rectangular | ||
| 260 | ||
| 30 mA | ||
| 2.6 V | ||
| 78 mW | ||
| Surface Mount | ||
| Right Angle | ||
| MSL 2A - 4 weeks | ||
| -40 to 85 °C | ||
| 2Chip LED | ||
| 630 nm | ||
| 2 | ||
| 3.2 x 1 x 1.5 mm | ||
| 5 V | ||
| Uni-Color | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |