PDP SEO Portlet

HSMS-A100-L00J1

LED Single Chip Red 626nm 30mA 2-Pin PLCC

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMS-A100-L00J1
Secondary Manufacturer Part#: HSMS-A100-L00J1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
Top Mount
MSL 2A - 4 weeks
-55 to 100 °C
2PLCC
626 nm
2
3.2 x 2.8 x 1.8 mm
5 V
PLCC
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:30000  Mult:2000  
USD $:
30000+
$0.12969
60000+
$0.12904
120000+
$0.12838
240000+
$0.12772
480000+
$0.12707