PDP SEO Portlet

HSMR-C197

LED Uni-Color Blue 469nm 2-Pin Chip LED T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMR-C197
Secondary Manufacturer Part#: HSMR-C197
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These chip LEDs are designed in an industry standard package for ease of handling and use. Various diff erent LED colors are available in nine compact, single color packages. The HSMx-C150 has the industry standard 3.2 x 1.6 mm footprint that is excellent for all around use. The HSMx-C170 has the widely used 2.0 x 1.25 mm foot-print with 0.8 mm profi le. The HSMx-C177 has the widely used 2.0 x 1.25 mm footprint with 0.4 mm profi le. The HSMx-C19x series has the industry standard 1.6 x 0.8 mm footprint with varying profi le to suit designers needs, the HSMx-C190 has 0.8 mm profi le, the HSMx-C191 has a low profi le of 0.6 mm, and the HSMx-C197 has the ultra low profi le of 0.4 mm. This family with its thin profi le and wide viewing angle makes this LED exceptional for backlighting applications. The HSMx-C110 is a right angle package with the universally accepted dimensions of 3.2 x 1.0 x 1.5 mm. The HSMx-C120 is a smaller right angle package with industry standard 1.6 x 0.6 x 1.0 mm. HSMx-C265 is a reverse mount package with dimensions of 3.4 x 1.25 x 1.1 mm. These devices are ideal for LCD backlighting and sidelighting applications. In order to facilitate pick and place operation, these chip LEDs are shipped in tape and reel with 4000 units per reel for HSMx-C120, C170, C177, C190, C191, C197 packages, and 3000 units per reel for HSMx-C110, C150, C265 packages. All packages are compatible with IR reflow solder processes. The small size and wide viewing angle make these LEDs prime choices for backlighting applications and front panel illumination especially where space is a premium.

  • Small size
  • Industry standard footprint
  • Compatible with IR solder
  • Diff used optics
  • Operating temperature range of -40°C to +85°C
  • Right angle & reverse mount package available
  • Various colors available
  • Available in 8 mm tape on 7 in. (178 mm) diameter reels

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:16000  Mult:4000  
USD $:
16000+
$0.36366
32000+
$0.36182
64000+
$0.35998
128000+
$0.35815
256000+
$0.35631