HSMR-C190
LED, Blue, SMD, 0.8mm x 1mm, 20 mA, 3.4 V, 473 nm
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMR-C190
Secondary Manufacturer Part#: HSMR-C190
- RoHS 10 Compliant
- Tariff Charges
The HSMR-C190 is a Top Mount Chip LED utilize high efficient and high brightness InGaN material to deliver competitively priced high performance blue. This 470 nm blue is unique hues which provide colour differentiation to a product.
- Small size
- Industrial standard footprint
- Diffused optics
- Right angle emitting
- Compatible with IR soldering
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue | ||
| 473 nm | ||
| 55 mcd | ||
| Gold | ||
| InGaN | ||
| 1x0.8x0.5 mm | ||
| Rectangular | ||
| 260 | ||
| 20 mA | ||
| 3.9 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2A - 4 weeks | ||
| -30 to 85 °C | ||
| 2Chip LED | ||
| 469 nm | ||
| 2 | ||
| 1.6 x 0.8 x 0.8 mm | ||
| 5 V | ||
| Uni-Color | ||
| 140 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |