PDP SEO Portlet

HSMR-C170

LED Single Chip Blue 473nm 20mA 2-Pin SMD T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMR-C170
Secondary Manufacturer Part#: HSMR-C170
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These small chip-type LEDs utilize high efficient and high brightnessInGaN materialto deliver competitively priced high performance blue and green. These 520 nm green and 470 nm blue are unique hues which provide color differentiation to a product. These

  • InGaN Blue
  • Untinted,Diffused
  • High brightness
  • Small size
  • Industrial standard footprint
  • Diffused optics
  • Top emitting or right angle emitting
  • Compatible with IR soldering
  • Compatible for

Technical Attributes

Find Similar Parts

Description Value
Blue
473 nm
55 mcd
Gold
InGaN
1.4x1.25x0.5 mm
Rectangular
260
20 mA
3.9 V
78 mW
Surface Mount
Top Mount
MSL 2A - 4 weeks
-30 to 85 °C
2Chip LED
469 nm
2
2 x 1.25 x 0.8 mm mm
5 V
Industrial
HSMx-C170
Chip LED
Uni-Color
140 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  8000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.27918
8000+
$0.27777
16000+
$0.27636
32000+
$0.27495
64000+
$0.27354