PDP SEO Portlet

HSMR-C120

LED, Blue, SMD, 0603, 20 mA, 3.4 V, 473 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMR-C120
Secondary Manufacturer Part#: HSMR-C120
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High performance chip LED Suitable for LCD backlighting, push button backlighting, front panel indicator, symbol indicator, microdisplays and small message panel signage.

  • High brightness
  • Small size
  • Industrial standard footprint
  • Untinted, non-diffused
  • Top emitting or right angle emitting
  • Compatible with IR soldering
  • Compatible for use with light piping

Technical Attributes

Find Similar Parts

Description Value
Blue
473 nm
55 mcd
Gold
InGaN
1.2x0.6x0.6 mm
Rectangular
260
20 mA
3.9 V
78 mW
Surface Mount
Right Angle
MSL 2A - 4 weeks
-30 to 85 °C
2Chip LED
469 nm
2
1.6 x 0.6 x 1 mm
5 V
Uni-Color
155 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:16000  Mult:4000  
USD $:
16000+
$0.28571
32000+
$0.27027
64000+
$0.26316
128000+
$0.25641
256000+
$0.25