HSMR-C110
LED, Blue, SMD, 20 mA, 3.4 V, 473 nm
- RoHS 10 Compliant
- Tariff Charges
The HSMR-C110 is a high performance blue Chip LED with untinted/non-diffused lens, made of InGaN. It utilizes high efficient and high brightness InGaN material to deliver competitively priced high performance blue. This 470nm blue is unique hues which provide colour differentiation to a product. This LED comes in side emitting package is especially suitable for LCD backlighting application. It is compatible with IR soldering and binned by both colour and intensity.
- High brightness
- Small size
- Industry standard footprint
- Diffused optics
- Compatible for use with light piping
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue | ||
| 473 nm | ||
| 60 mcd | ||
| Gold | ||
| InGaN | ||
| 2x1x1 mm | ||
| Rectangular | ||
| 260 | ||
| 20 mA | ||
| 3.9 V | ||
| Surface Mount | ||
| Right Angle | ||
| MSL 2A - 4 weeks | ||
| -30 to 85 °C | ||
| 2Chip LED | ||
| 469 nm | ||
| 2 | ||
| 3.2 x 1 x 1.5 mm | ||
| 5 V | ||
| Uni-Color | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |